Polymaker FB03001 Fiberon™ PETG-ESD Safe Filament 1.75mm 500g Black

Order Code:

19-5747

Brand: Polymaker MPN: FB03001 EAN-13: 6938936714651
Qty Was Unit Price (Ex VAT)
1+ £47.93 £42.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
167 in stock, despatched in 4 working days

Polymaker FB03001 is a premium quality, 3D printing consumable designed for precise and reliable performance, available as a PLA filament in black. Engineered for versatility with a 1.75 mm diameter and supplied on a 1 kg spool, this filament is ideal for creating detailed prototypes and functional parts owing to its impressive dimensional stability and ease of use in FDM printers. The material's robust physical properties make it a preferred choice for applications that demand accuracy and aesthetic appeal, such as in engineering design models, custom enclosures, and education-based projects. The FB03001 filament is part of Polymaker's broader range of polymers, compatible with varied 3D printing environments, and serves as an essential material for professionals seeking reliability and efficiency in their 3D printing endeavours.
Filament Material PETG
Reel Size 1kg
Filament Colour Black
Filament Properties ESD Safe
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 290°C
Minimum Printing Temperature 250°C
Number Of Items 1
Weight 500g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot